833-078-556-802

Heilind Number:EDA833-078-556-802
Manufacturer:EDAC
Manufacturer Number:833-078-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-556-802

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color and meticulously crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With a double-row design and 78 positions, it offers ample connectivity options while the Copper Alloy contacts ensure reliable power transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.