833-078-556-807

Heilind Number:EDA833-078-556-807
Manufacturer:EDAC
Manufacturer Number:833-078-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-556-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3A, it ensures reliable power transmission. The connector boasts dual rows for efficient data transfer, with a total of 78 positions available. Each contact is made from high-quality Copper Alloy, guaranteeing a secure connection. Its .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCBs. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for various environments. Upgrade your PCB connectivity with this essential component.