833-078-556-812

Heilind Number:EDA833-078-556-812
Manufacturer:EDAC
Manufacturer Number:833-078-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-556-812

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Boasting a robust UL 94V-0 Thermoplastic Polyester housing material, this connector offers exceptional durability and safety. With two rows of copper alloy contacts, it provides seamless and reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB placement, while the 78 positions cater to multiple connections. Designed for straight mount orientation, it guarantees a secure fit. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Trust in its high performance for your PCB connectivity needs.