833-078-558-203

Heilind Number:EDA833-078-558-203
Manufacturer:EDAC
Manufacturer Number:833-078-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a robust amperage of 3A, making it perfect for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows of contacts made from Copper Alloy, it guarantees reliable signal transfer. Featuring 78 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Perfect for board-to-board connections, this connector is a must-have for any electronic project. Elevate your PCB design with this essential component.