833-078-558-207

Heilind Number:EDA833-078-558-207
Manufacturer:EDAC
Manufacturer Number:833-078-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-558-207

Detailed Description

Enhance your PCB connectivity with our precision-engineered Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With a double-row design and a total of 78 positions, it offers optimal connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Perfect for board-to-board connections, its right-angle mount orientation and .156-inch pitch provide efficient space utilization and easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your system's performance with this high-quality, high-amperage connector.