833-078-558-212

Heilind Number:EDA833-078-558-212
Manufacturer:EDAC
Manufacturer Number:833-078-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-558-212

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also boasts reliable functionality. With an amperage of 3 A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The two rows of copper alloy contacts provide secure connections, with a pitch of .156 in and row spacing of .2 in for optimal positioning. Offering 78 positions, it accommodates a wide range of connections. Its right-angle mount orientation and operating temperature range of -40 to 105 °C make it versatile for various installation environments. Perfect for PCB applications, this connector is a must-have for seamless board-to-board connectivity.