833-078-558-802

Heilind Number:EDA833-078-558-802
Manufacturer:EDAC
Manufacturer Number:833-078-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-558-802

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts and two rows of 78 positions guarantee secure and efficient connectivity. Its right-angle mount orientation and .156 inch pitch offer versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.