833-078-558-807

Heilind Number:EDA833-078-558-807
Manufacturer:EDAC
Manufacturer Number:833-078-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-558-807

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal efficiency, its two rows of 78 positions offer seamless integration, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. Crafted with precision, the copper alloy contacts guarantee stable conductivity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its right-angle mount orientation further streamlines connectivity, while the broad operating temperature range of -40 to 105°C makes it suitable for a variety of settings. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.