833-078-558-812

Heilind Number:EDA833-078-558-812
Manufacturer:EDAC
Manufacturer Number:833-078-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-558-812

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB setups. This versatile connector features a dual-row configuration with 78 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. The right-angle mount orientation adds flexibility to your assembly process, while its 3A amperage rating guarantees stable power delivery. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.