833-078-559-208

Heilind Number:EDA833-078-559-208
Manufacturer:EDAC
Manufacturer Number:833-078-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-559-208

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector in a striking green hue. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in demanding environments. Featuring two rows and 78 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for space-efficient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Trust in its superior quality for seamless board-to-board connections.