833-078-559-212

Heilind Number:EDA833-078-559-212
Manufacturer:EDAC
Manufacturer Number:833-078-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-559-212

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connection for up to 78 positions. The right angle mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. A must-have in any electronics assembly, this connector promises efficiency and longevity in every application. Elevate your connectivity game with this essential component.