833-078-559-803

Heilind Number:EDA833-078-559-803
Manufacturer:EDAC
Manufacturer Number:833-078-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-559-803

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a robust construction that can withstand temperatures ranging from -40 to 105 °C, it ensures reliable operation in various environments. The connector boasts two rows of 78 copper alloy contacts, each capable of carrying up to 3 A of current. Its right-angle mount orientation and .156-inch pitch make it ideal for board-to-board applications, offering precise and secure connections. Upgrade your electronic systems with this essential component that guarantees efficient data transmission.