833-078-559-808

Heilind Number:EDA833-078-559-808
Manufacturer:EDAC
Manufacturer Number:833-078-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-559-808

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a striking green hue. Designed for durability and performance, it boasts a 3A amperage rating and features copper alloy contacts for optimal signal transmission. The UL 94V-0 thermoplastic polyester housing ensures safety and reliability, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Boasting 78 positions, this connector facilitates efficient data transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.