833-078-559-812

Heilind Number:EDA833-078-559-812
Manufacturer:EDAC
Manufacturer Number:833-078-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With a current rating of 3 A, it provides efficient power transmission for your applications. Its dual-row design with 78 positions offers ample connectivity options, while the Copper Alloy contact material guarantees secure and low-resistance connections. The .156-inch pitch and .2-inch row spacing allow for easy mating with compatible boards. Whether you need vertical or right-angle mounting, this connector accommodates both orientations with ease. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various industrial settings. Step up your PCB interconnect game with this high-quality Card Edge Connector.