833-078-560-212

Heilind Number:EDA833-078-560-212
Manufacturer:EDAC
Manufacturer Number:833-078-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-560-212

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Featuring a vibrant green color, it seamlessly integrates into your setup while offering a high amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures long-lasting performance. With two rows and 78 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105 °C. Trust in this essential component for seamless board-to-board connections in your projects.