833-078-560-803

Heilind Number:EDA833-078-560-803
Manufacturer:EDAC
Manufacturer Number:833-078-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-560-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color for easy identification. With an amperage rating of 3A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows of contacts made from Copper Alloy, it offers optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 78 positions available for versatile connections. Its straight mount orientation simplifies installation, while withstanding temperatures ranging from -40 to 105°C. Trust in this essential component for efficient and secure board-to-board connections in a wide range of applications.