833-078-560-808

Heilind Number:EDA833-078-560-808
Manufacturer:EDAC
Manufacturer Number:833-078-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-560-808

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green hue. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers a total of 78 positions for streamlined data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.