833-080-500-201

Heilind Number:EDA833-080-500-201
Manufacturer:EDAC
Manufacturer Number:833-080-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-500-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in any electronics assembly. Designed with precision and durability in mind, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the 80 positions spread across 2 rows offer ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB, facilitating smooth data transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have in your electronic setup. Trust in our Card Edge Connector for reliable and high-performance board-to-board connections.