833-080-500-808

Heilind Number:EDA833-080-500-808
Manufacturer:EDAC
Manufacturer Number:833-080-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-500-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it seamlessly integrates into your circuitry. With a 3 A amperage rating, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. Designed with two rows of Copper Alloy contacts, it offers a pitch of .156 inches and row spacing of .2 inches, accommodating 80 positions for comprehensive connectivity. The straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in demanding environments. Elevate your connection solutions with this essential component.