833-080-500-812

Heilind Number:EDA833-080-500-812
Manufacturer:EDAC
Manufacturer Number:833-080-500-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-500-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green hue, this connector not only stands out visually but also delivers exceptional performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers precise and reliable connections. With 80 positions available, it accommodates complex PCB layouts effortlessly. The straight mount orientation facilitates easy assembly, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for high-speed data transfers and power delivery, this Card Edge Connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.