833-080-520-201

Heilind Number:EDA833-080-520-201
Manufacturer:EDAC
Manufacturer Number:833-080-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-520-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless PCB integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With an impressive amperage rating of 3 A and contact material crafted from Copper Alloy, it ensures reliable power and signal transmission. Boasting a dual-row configuration with 80 positions and a pitch of .156 inches, it offers ample connectivity options for your circuitry. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in extreme environments. Trust in its superior quality for seamless board-to-board connections in your electronic designs.