833-080-520-202

Heilind Number:EDA833-080-520-202
Manufacturer:EDAC
Manufacturer Number:833-080-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-520-202

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also offers reliable functionality. With a current rating of 3 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with two rows and 80 positions, it provides ample connectivity options. The Copper Alloy contacts and .156-inch pitch deliver excellent signal integrity. With a row spacing of .2 inches and straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.