833-080-520-203

Heilind Number:EDA833-080-520-203
Manufacturer:EDAC
Manufacturer Number:833-080-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-520-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its two rows of 80 copper alloy contacts boast a pitch of .156 inches, facilitating efficient data transfer. With a rated amperage of 3A, it's suitable for various power applications. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent function in extreme conditions. Perfect for board-to-board connections, this connector is an essential component for your PCB assembly needs.