833-080-520-207

Heilind Number:EDA833-080-520-207
Manufacturer:EDAC
Manufacturer Number:833-080-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of flair but also ensures easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The connector is designed with two rows of 80 contact positions, allowing for seamless board-to-board connections. Crafted from copper alloy, the contacts ensure reliable and efficient power transmission, with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.