833-080-520-804

Heilind Number:EDA833-080-520-804
Manufacturer:EDAC
Manufacturer Number:833-080-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-520-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Boasting a double row configuration with a total of 80 positions, it ensures seamless data transfer and power distribution. The contact material, made of Copper Alloy, guarantees reliable conductivity for your electronic components. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal integrity and space-saving benefits. Whether you require straight mounting orientation or operating in challenging environments, its wide temperature range of -40 to 105 °C ensures consistent performance. Elevate your connectivity solutions with this essential component in the realm of PCB connectors.