833-080-520-808

Heilind Number:EDA833-080-520-808
Manufacturer:EDAC
Manufacturer Number:833-080-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-520-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector features a dual-row layout with 80 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer. Suitable for both straight-mount orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential component.