833-080-520-812

Heilind Number:EDA833-080-520-812
Manufacturer:EDAC
Manufacturer Number:833-080-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking Green hue. With a double row configuration and Copper Alloy contacts, it ensures secure and efficient signal transfer. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 80 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and reliable choice for various electronic applications. Its straight mount orientation simplifies installation, making it an essential component for seamless board-to-board connections. Elevate your PCB design with this cutting-edge connector, a must-have in any engineer's toolkit.