833-080-521-201

Heilind Number:EDA833-080-521-201
Manufacturer:EDAC
Manufacturer Number:833-080-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-521-201

Detailed Description

Enhance connectivity in your electronic circuits with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also delivers superior performance. With an amperage rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This connector boasts two rows for enhanced connectivity, with a total of 80 positions and a pitch of .156 inches. The copper alloy contact material ensures reliable signal transmission. Its straight mount orientation and compact design make it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your PCB connectivity needs. Explore more in our collection of high-quality connectors.