833-080-521-207

Heilind Number:EDA833-080-521-207
Manufacturer:EDAC
Manufacturer Number:833-080-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity. Featuring two rows and 80 positions, it offers ample space for seamless board-to-board connections. The standard .156-inch pitch and .2-inch row spacing guarantee easy and precise installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is perfect for various industrial applications. Trust in its robust construction and straight mount orientation for secure and efficient connectivity in your projects.