833-080-521-804

Heilind Number:EDA833-080-521-804
Manufacturer:EDAC
Manufacturer Number:833-080-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a double-row layout with 80 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contacts provide efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation allows for easy installation, making it a must-have for your electronic projects. Upgrade your connectivity solutions with this high-quality component.