833-080-521-812

Heilind Number:EDA833-080-521-812
Manufacturer:EDAC
Manufacturer Number:833-080-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 80 copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and .2-inch row spacing provide easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this high-quality connector to meet your connectivity needs efficiently.