833-080-523-201

Heilind Number:EDA833-080-523-201
Manufacturer:EDAC
Manufacturer Number:833-080-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-523-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration, this component boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double row layout and 80 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.