833-080-523-204

Heilind Number:EDA833-080-523-204
Manufacturer:EDAC
Manufacturer Number:833-080-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-523-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a dual-row configuration with 80 positions, offering seamless integration for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment. The copper alloy contact material ensures efficient power transfer, with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your circuit board. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures stability under extreme conditions. Elevate your connectivity solutions with this essential component.