833-080-523-212

Heilind Number:EDA833-080-523-212
Manufacturer:EDAC
Manufacturer Number:833-080-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-523-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in a sleek green hue. Designed for efficiency, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 80 positions each, it ensures seamless integration with your PCB setup. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Perfect for Board To Board PCB connections, it ensures secure and stable performance in any setup. Elevate your connectivity game with this essential component.