833-080-523-808

Heilind Number:EDA833-080-523-808
Manufacturer:EDAC
Manufacturer Number:833-080-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-523-808

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it offers seamless integration for your circuitry. Boasting 80 positions for versatile connectivity, it ensures efficient data transfer. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees reliability in varying environmental conditions. Ideal for use in a variety of electronic applications, this connector is a vital component in achieving seamless board-to-board connections.