833-080-524-802

Heilind Number:EDA833-080-524-802
Manufacturer:EDAC
Manufacturer Number:833-080-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-524-802

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficient PCB assembly, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a compact pitch of .156 inches and two rows of 80 positions, it offers seamless board-to-board connectivity. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for various electronic applications. Trust in its superior quality to meet your connectivity needs with precision.