833-080-524-804

Heilind Number:EDA833-080-524-804
Manufacturer:EDAC
Manufacturer Number:833-080-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-524-804

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector in a vibrant green color. Designed for reliability, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring a secure and stable connection. With two rows and 80 positions, this connector offers ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in our connectors for seamless and efficient board-to-board connections.