833-080-524-807

Heilind Number:EDA833-080-524-807
Manufacturer:EDAC
Manufacturer Number:833-080-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-524-807

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector. Featuring a vibrant green hue, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a 3 A amperage capacity and copper alloy contact material, it ensures efficient power transmission. The connector offers a total of 80 positions spread across two rows, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, especially in the realm of PCB connectors. Upgrade your connectivity solutions with this essential component.