833-080-524-812

Heilind Number:EDA833-080-524-812
Manufacturer:EDAC
Manufacturer Number:833-080-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-524-812

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The connector's two rows of copper alloy contacts offer seamless communication, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setups. Boasting 80 positions, it accommodates a wide range of connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Ideal for board-to-board connections in electronic systems, this connector is a must-have for your projects.