833-080-540-201

Heilind Number:EDA833-080-540-201
Manufacturer:EDAC
Manufacturer Number:833-080-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-540-201

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts reliable performance in diverse environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it ensures secure and efficient data transmission. With a total of 80 positions, it offers ample connectivity options for your electronic projects. Designed for straight mounting orientation, it facilitates easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both industrial and commercial applications. Elevate your PCB connectivity with this essential component.