833-080-540-202

Heilind Number:EDA833-080-540-202
Manufacturer:EDAC
Manufacturer Number:833-080-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant Green color, it seamlessly integrates into your setup while offering a high amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With two rows and 80 positions, it provides ample connectivity options. The Copper Alloy contact material ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.