833-080-540-203

Heilind Number:EDA833-080-540-203
Manufacturer:EDAC
Manufacturer Number:833-080-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-540-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component designed for seamless board-to-board connections. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability and longevity in any application. Featuring two rows of contact points made of high-quality Copper Alloy, it guarantees optimal conductivity with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing provide precision in alignment, accommodating 80 positions for extensive connectivity options. Its straight mount orientation offers easy installation, while its wide operating temperature range (-40 to 105 °C) ensures performance in diverse environments. Upgrade your PCB connections with this essential component, part of our comprehensive range of electronic connectors.