833-080-540-803

Heilind Number:EDA833-080-540-803
Manufacturer:EDAC
Manufacturer Number:833-080-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-540-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design that not only stands out but also ensures efficient power transmission. With an amperage rating of 3 A and construction from UL 94V-0 Thermoplastic Polyester, this connector guarantees both performance and safety. Featuring two rows and a total of 80 positions, it offers ample connectivity options for your application. The copper alloy contact material and .156-inch pitch further enhance its durability and reliability. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your electronic setups with this essential component.