833-080-540-812

Heilind Number:EDA833-080-540-812
Manufacturer:EDAC
Manufacturer Number:833-080-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-540-812

Detailed Description

Enhance your PCB connectivity with this double-row Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green hue, it not only adds a pop of color but also stands out for easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in various environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Boasting 80 positions across two rows, it offers ample room for multiple connections. Its straight mount orientation simplifies installation, and with an operational temperature range from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this high-quality Card Edge Connector for optimal performance.