833-080-541-204

Heilind Number:EDA833-080-541-204
Manufacturer:EDAC
Manufacturer Number:833-080-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-541-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission in various electronic applications. The two rows of Copper Alloy contacts, totaling 80 positions, offer secure and efficient connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment on the board, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component, ideal for Board to Board PCB connections.