833-080-541-207

Heilind Number:EDA833-080-541-207
Manufacturer:EDAC
Manufacturer Number:833-080-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal signal transfer. With two rows of 80 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The green color and straight mount orientation add a professional touch to your assembly. Engineered for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this connector for efficient and secure electronic applications.