833-080-541-212

Heilind Number:EDA833-080-541-212
Manufacturer:EDAC
Manufacturer Number:833-080-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-541-212

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for efficient power transmission, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a high amperage rating of 3 A, it's perfect for demanding applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it provides seamless connectivity for up to 80 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your PCB setup with this essential component, a must-have in any electronics project.