833-080-541-802

Heilind Number:EDA833-080-541-802
Manufacturer:EDAC
Manufacturer Number:833-080-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-541-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers both visual appeal and robust performance. Featuring two rows of copper alloy contacts, each offering a current rating of 3 A, it ensures reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 80 positions available for versatile connectivity options. Engineered for efficient assembly, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB design with this essential component, delivering both quality and functionality.