833-080-541-803

Heilind Number:EDA833-080-541-803
Manufacturer:EDAC
Manufacturer Number:833-080-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-541-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this component features a 3 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 80 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, and with a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your setup with this essential component today.