833-080-541-804

Heilind Number:EDA833-080-541-804
Manufacturer:EDAC
Manufacturer Number:833-080-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-541-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers secure and efficient power transmission at a 3A amperage. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board, while the 80 positions accommodate a multitude of connections. Whether you require straight or right-angle mounting, this connector offers versatile installation options. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent performance in both extreme cold and hot conditions. Trust in our Card Edge Connector for seamless board-to-board connectivity in your electronic designs.